Reference Only

H6600NL

Audio Transformers / Signal Transformers .

Manufacturer:

Mfr Part:
H6600NL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Transformers
TypeModule
Termination StyleSMD/SMT
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Number of Channels1 Channel
Package / CaseBGA
Length7.87 mm
Width17.27 mm
Height11.18 mm
SeriesH6600NL
PackagingTray
Product TypeAudio & Signal Transformers
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517790000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 300 / Multiples: 60)
Quantity Unit PriceExt. Price
$5.51$1,653.00
$5.38$2,905.20
$5.28$5,385.60
Need more?