Reference Only
H6200NL
Audio Transformers / Signal Transformers .
Datasheet
H6200NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | LAN Transformers | |
| Type | Module | |
| Termination Style | SMD/SMT | |
| Frequency Range | 1 MHz to 125 MHz | |
| Inductance | 120 uH, 350 uH | |
| Isolation Voltage | 1.5 kV | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Channels | 2 Channel | |
| Application | 1000 Base-T | |
| Package / Case | BGA | |
| Length | 14.73 mm | |
| Width | 17.27 mm | |
| Height | 11.18 mm | |
| Packaging | Tray | |
| Current Rating | 8 mA | |
| Maximum DC Current | 600 mA | |
| Maximum DC Resistance | 650 mOhms | |
| Operating Temperature Range | 0 C to + 70 C | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Unshielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517790000 |
| TARIC | 8504312990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 168 / Multiples: 84)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.82 | $1,817.76 | |
| $10.00 | $2,520.00 | |
| $9.77 | $4,924.08 | |
| $9.66 | $9,737.28 |
Need more?