H5143FNL Pulse Electronics

H5143FNL

Power Transformers - Board Mount .

Manufacturer:

Mfr Part:
H5143FNL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Transformers - Board Mount
Mounting StylePCB Mount
Length15.24 mm
Width9.78 mm
Height4.14 mm
Inductance350 uH
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature0 C
Product TypePower Transformers
SubcategoryTransformers
Termination StyleSMD/SMT
Turns Ratio1:1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 360 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.93$1,774.80
$4.77$2,432.70
$4.62$4,712.40
$4.44$11,188.80
Need more?