
H2009NLT
Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 2-Port.
Datasheet
H2009NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | LAN Transformers | |
| Type | Module | |
| Termination Style | SMD/SMT | |
| Inductance | 350 uH | |
| Isolation Voltage | 1.5 kV | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Channels | 2 Channel | |
| Length | 18.59 mm | |
| Width | 13.16 mm | |
| Height | 6.12 mm | |
| Series | H2009 | |
| Packaging | Reel | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Unshielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.12 | $2,136.00 | |
| $6.41 | $3,846.00 | |
| $6.34 | $5,706.00 |
Need more?