Reference Only

H1302NL

Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por.

Manufacturer:

Mfr Part:
H1302NL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Transformers
TypeModule
Termination StyleSMD/SMT
Frequency Range100 kHz to 100 MHz
Inductance350 uH
Isolation Voltage1.5 kV
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Number of ChannelsSingle
Length12.7 mm
Width9.53 mm
Height5.97 mm
PackagingTube
Product TypeAudio & Signal Transformers
ShieldingUnshielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 560 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.72$2,083.20
$3.34$3,340.00
$3.30$8,316.00
Need more?