H1140T Pulse Electronics

H1140T

Obsolete
Pulse Transformers AUTO MDIX QUAD W/O CT'S & EXTRA CMC

Manufacturer:

Mfr Part:
H1140T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPulse Transformers
Length28.58 mm
Width7.11 mm
Height16 mm
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature0 C
Product TypeAudio & Signal Transformers
SubcategoryTransformers
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504312990
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?