H1101 Pulse Electronics

H1101

Obsolete
Pulse Transformers 10/100Base-T SMD 1-Port

Manufacturer:

Mfr Part:
H1101

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPulse Transformers
Length12.7 mm
Width5.97 mm
Height9.53 mm
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature0 C
Product TypeAudio & Signal Transformers
SubcategoryTransformers
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504312990
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?