Reference Only

H1086NL

Audio Transformers / Signal Transformers 10/100Base-TX SMD Non-PoE 1-Port.

Manufacturer:

Mfr Part:
H1086NL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Transformers
TypeModule
Termination StyleSMD/SMT
Frequency Range100 kHz to 100 MHz
Inductance350 uH
Isolation Voltage1.5 kV
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Number of ChannelsSingle
Length25.4 mm
Width12.83 mm
Height6.22 mm
SeriesH1086NL
PackagingTube
Moisture SensitiveYes
Product TypeAudio & Signal Transformers
ShieldingUnshielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.06$3,248.00
Need more?