Reference Only

GT-2200

Obsolete
Power Line Filters 250VAC 20A -25 /+55C Metal Box

Manufacturer:

Mfr Part:
GT-2200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryPower Line Filters
Filter TypeNoise Filter
Voltage Rating250 VAC
Current Rating20 A
Mounting StyleChassis Mount
Termination StyleScrew
Leakage Current500 uA
SeriesGT
PackagingBulk
Operating Frequency60 Hz
ComplianceUL; CSA; TUV
Height39 mm
Length63.5 mm
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 20 C
Product TypePower Line Filters
SubcategoryPower Condition
Width50.8 mm
Part # AliasesUNFGT2200XXXXX

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?