Reference Only
GPSSB800/2170FS
Antennas GSM/GPS glass mount SMA/FME 5m cable.
Datasheet
GPSSB800/2170FS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | Indoor Antennas | |
| Type | Active | |
| Minimum Frequency | 806 MHz | |
| Maximum Frequency | 1.576 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE) | |
| Protocol - GPS, GLONASS | GPS | |
| Mechanical Style | Module | |
| Style | I-Bar | |
| Gain | 0 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.5:1, 2.5:1, 2:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 3 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | FME Female, SMA Male | |
| Center Frequency | 868 MHz, 900 MHz, 1.5754 GHz, 1.945 GHz | |
| Length | 5.4 mm | |
| Width | 1.5 mm | |
| Height | 0.6 mm | |
| IP Rating | IP67 | |
| Cable Type | 16.4 ft RG174 | |
| Series | GPSSB800/2170 | |
| Packaging | Bulk | |
| Cable Length | 5 m | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529104040 |
| TARIC | 8517700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 52 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $51.34 | $2,669.68 | |
| $49.94 | $4,994.00 |
Need more?