Reference Only
GPSMB401
Antennas ANT MiMoLTE, DB-WiFi GNSS Vehicle Mnt Wh.
Datasheet
GPSMB401 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Vehicle Antennas | |
| Type | Active Antenna | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 5.925 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE) | |
| Protocol - GPS, GLONASS | GNSS | |
| Protocol - WiFi - 802.11 | WiFi | |
| Mechanical Style | Module | |
| Style | Dome | |
| Gain | 4 dBi, 5 dBi, 4.5 dBi, 5 dBi, 1 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 1.5, 1.4 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 5 Band | |
| Mounting Style | Direct / Permanent Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | RP-SMA Male, SMA Male | |
| Center Frequency | 750 MHz, 868 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz | |
| Application | Energy (Utility Vehicles), First Responders ( Ambulance, Fire, Police ), Fleet Management, Government, Location Based Services, Telematics | |
| Length | 46.93 mm | |
| Width | 6.28 mm | |
| Height | 76 mm | |
| IP Rating | IP67 | |
| Cable Type | 17 ft RG58 | |
| Series | GPSMB401 | |
| Packaging | Bulk | |
| Cable Length | 17 ft | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $173.79 | $2,085.48 |
Need more?