Reference Only
GPSMB201P
Antennas LTE, GNSS Antenna 2 Port SMA
Datasheet
GPSMB201P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Vehicle Antennas | |
| Type | Active | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 3.6 GHz | |
| Protocol - Cellular, NBIoT, LTE | LTE | |
| Protocol - GPS, GLONASS | BEIDOU, GPS, Galileo, GLONASS | |
| Mechanical Style | Module | |
| Style | Dome | |
| Gain | 2 dBi, 4.5 dBi, 5.5 dBi, 6.5 dBi | |
| VSWR | 1.5:1, 2:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Magnetic Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Application | Telematics, Location Base Services, First Responders, Government, Energy Vehicles, Fleet Management, Railroad | |
| Length | 159.45 mm | |
| Width | 146.93 mm | |
| Height | 76 mm | |
| IP Rating | IP67 | |
| Cable Type | LMR-200 | |
| Cable Length | 8 m | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?