Reference Only

GPSLPMB401

Antennas 2X LTE WiFi GNSS Multiband 3M.

Manufacturer:

Mfr Part:
GPSLPMB401

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeMultiprotocol Antennas
ProductOutdoor Antennas
TypeActive Antenna
Minimum Frequency698 MHz
Maximum Frequency5.9 GHz
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE)
Protocol - GPS, GLONASSGNSS
Protocol - WiFi - 802.11WiFi
Gain4.4 dBi, 5.4 dBi, 4.5 dBi, 6.7 dBi
Impedance50 Ohms
VSWR2.2, 4, 3, 2:1
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands7 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeRP-SMA Male, SMA Male
Length145 mm
Width135 mm
Height66.66 mm
IP RatingIP67
SeriesJAGUAR
PackagingBulk
Cable Length3 m
PolarizationRHCP
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?