Reference Only

GPSDM700/5800GGT

Antennas Ant Active GPS 3Leads Drt Mnt Black.

Manufacturer:

Mfr Part:
GPSDM700/5800GGT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeMultiprotocol Antennas
ProductVehicle Antennas
TypeActive Antenna
Minimum Frequency698 MHz
Maximum Frequency5.875 GHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth, BLE
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE)
Protocol - GPS, GLONASSGPS
Protocol - WiFi - 802.11LPWAN, WiMAX
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee), 802.16
Protocol - Sub GHzISM, U-NII
Mechanical StyleModule
StyleSharkfin
Gain4.5 dBi, 6.5 dBi
Impedance50 Ohms
VSWR2.5:1, 2.0:1
Power Rating20 W, 20 W, 100 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands6 Band
Mounting StyleDirect / Permanent Mount
Termination StyleConnector
Antenna Connector TypeSMA Male, RP-SMA Male
Center Frequency868 MHz, 900 MHz, 1.57542 GHz, 1.945 GHz, 2.45 GHz
ApplicationMobile Broadband, Fixed Broadband, Navigation, Asset Tracking, Fleet Management, Public Safety
Length88.3 mm
IP RatingIP65
Cable Type5.18 mm RG58 x 2, 5.18 mm RG174
SeriesAntennas
PackagingBulk
Cable Length5.18 m
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN7A994
HTS8529104040
TARIC8529106900
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 36 / Multiples: 1)
Quantity Unit PriceExt. Price
$107.59$3,873.24
$106.31$11,481.48
Need more?