Reference Only

GPSDM02

Antennas .

Manufacturer:

Mfr Part:
GPSDM02

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeGNSS Antennas - GPS, GLONASS, Galileo, Beidou
ProductOutdoor Antennas
TypeActive Antenna
Maximum Frequency1.575 GHz
Protocol - GPS, GLONASSGPS
Mechanical StyleModule
StyleDome
Impedance50 Ohms
VSWR2:01
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 80 C
Number of Bands1 Band
Mounting StyleDirect / Permanent Mount
Termination StyleConnector
Antenna Connector TypeMCX
Center Frequency1.575 GHz
Length17 mm
Cable Type5 M RG174
PackagingBulk
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8529104040
TARIC8517709000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 38 / Multiples: 1)
Quantity Unit PriceExt. Price
$62.86$2,388.68
$60.29$6,029.00
Need more?