Reference Only

GPC10.2683K100A31TR16

Obsolete
Film Capacitors 100volts 0.068uF 10% LS 10.2mm

Manufacturer:

Mfr Part:
GPC10.2683K100A31TR16

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance68 nF
Voltage Rating DC100 VDC
Termination StyleSMD/SMT
DielectricPolyethylene Naphthalate (PEN)
Lead Spacing10.2 mm (0.402 in)
Length10.2 mm (0.402 in)
Width9.1 mm (0.358 in)
ProductSMD Film Capacitors
Voltage Rating AC63 VAC
Tolerance10 %
Height5.5 mm (0.217 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesGPC
PackagingReel
Moisture SensitiveYes
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # AliasesF117WP683K100V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250045
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?