GPC10.2103K1000A31TV24V35 KEMET

GPC10.2103K1000A31TV24V35

Film Capacitors 1000volts 0.01uF 10%.

Manufacturer:

Mfr Part:
GPC10.2103K1000A31TV24V35

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance0.01 uF
Voltage Rating DC1 kVDC
Termination StyleSMD/SMT
DielectricPolyethylene Naphthalate (PEN)
ProductSMD Film Capacitors
Voltage Rating AC350 VAC
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesGPC
PackagingReel
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # AliasesF117WP103K1K0YV035

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250045
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.33$1,165.00
$2.15$10,750.00
Need more?
Contact Us