Reference Only

GNSSL1L2182530

Antennas Stacked L1 / L2 Active patch 30dB LNA GPS Glonass Galileo Beidou IRNSS.

Manufacturer:

Mfr Part:
GNSSL1L2182530

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeGNSS Antennas - GPS, GLONASS, Galileo, Beidou
ProductPCB Antennas
TypePatch
Minimum Frequency1.277 GHz
Maximum Frequency1.602 GHz
Gain32 dB
Impedance50 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands2 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeI-PEX MHF
ApplicationGlonass, GPS, Multiband Satellite Navigation
Length30 mm
Width30 mm
Height13.09 mm
Cable Type1.13 mm
SeriesGNSSL1L
PackagingTray
Cable Length100 mm
PolarizationRHCP
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8529104040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.71$44,904.00
Need more?