Reference Only
GNSSL1L2182515
Antennas Stacked L1 / L2 Active patch 15dB LNA GPS Glonass Galileo Beidou IRNSS.
Datasheet
GNSSL1L2182515 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | PCB Antennas | |
| Type | Patch | |
| Minimum Frequency | 1.215 GHz | |
| Maximum Frequency | 1.602 GHz | |
| Gain | 15 dB | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 2 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | I-PEX MHF | |
| Application | Glonass, GPS, Multiband Satellite Navigation | |
| Length | 30 mm | |
| Width | 30 mm | |
| Height | 12.69 mm | |
| Cable Type | 1.13 mm | |
| Series | GNSSL1L | |
| Packaging | Tray | |
| Cable Length | 100 mm | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2,400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.24 | $38,976.00 |
Need more?