Reference Only
GNSSL125182530S
New Product
Antennas GNSS Active Patch Antenna L1 + L2 + L5 Single RF feed with DC bias.
Datasheet
GNSSL125182530S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product | Outdoor Antennas | |
| Type | Active Patch Antenna | |
| Minimum Frequency | 1.164 GHz | |
| Maximum Frequency | 1.602 GHz | |
| Protocol - GPS, GLONASS | GPS, GLONASS | |
| Style | Patch | |
| Gain | 2.7 dBi | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 3 Band | |
| Mounting Style | Adhesive | |
| Termination Style | Connector | |
| Antenna Connector Type | I-PEX MHF | |
| Length | 25 mm | |
| Width | 25 mm | |
| Height | 12.69 mm | |
| Series | GNSS | |
| Packaging | Bulk | |
| Frequency Range | 1.164 GHz to 1.602 GHz | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.66 | $1,333.00 | |
| $25.26 | $2,526.00 | |
| $23.60 | $5,900.00 |
Need more?