Reference Only

GL-2060C

Power Line Filters 250V 6A 300mOhms 1 Phase Solder Term

Manufacturer:

Mfr Part:
GL-2060C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryPower Line Filters
Filter TypeNoise Filter
Voltage Rating250 VAC, 250 VDC
Current Rating6 A
Mounting StylePanel Mount
Termination StyleSolder Lug
Leakage Current500 uA
SeriesGL
PackagingBulk
ComplianceCSA; TUV; UL; VDE
Height26 mm
Length67 mm
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 25 C
Product TypePower Line Filters
SubcategoryPower Condition
Width52 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?