Reference Only

GL-2030H2

End of Life
Power Line Filters 250VAC 3A -25 / +55C Metal Box

Manufacturer:

Mfr Part:
GL-2030H2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryPower Line Filters
Filter TypeNoise Filter
Voltage Rating250 VAC
Current Rating3 A
Mounting StylePanel Mount
Termination StyleSolder Terminal
Leakage Current500 uA
SeriesGL
PackagingBulk
Operating Frequency60 Hz
ComplianceUL; CSA; TUV
Height37 mm
Length81.5 mm
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 25 C
Product TypePower Line Filters
SubcategoryPower Condition
Width50 mm
Part # AliasesUNFGL2030H2XXX

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?