Reference Only

GF-2150

Obsolete
Power Line Filters

Manufacturer:

Mfr Part:
GF-2150

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryPower Line Filters
Filter TypeNoise Filter
Voltage Rating250 VAC, 250 VDC
Current Rating15 A
Mounting StyleChassis Mount
Termination StyleStud
Leakage Current1 mA
SeriesGF
PackagingBulk
Height29 mm
Length53 mm
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 20 C
Product TypePower Line Filters
SubcategoryPower Condition
Width53 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543903500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?