Reference Only

G2PM109RNLF

Pulse Transformers

Manufacturer:

Mfr Part:
G2PM109RNLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPulse Transformers
Turns Ratio1:1
Inductance350 uH
Mounting StyleThrough Hole
Length28.10 mm
Width11.10 mm
Height11 mm
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature0 C
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?