Reference Only
G2PM109N1LF
Pulse Transformers
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Pulse Transformers | |
| Turns Ratio | 1:1 | |
| Inductance | 350 uH | |
| Mounting Style | Through Hole | |
| Length | 28.10 mm | |
| Width | 11.10 mm | |
| Height | 11 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | 0 C | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?