Reference Only
FXU0H105ZF
New Product
Supercapacitors / Ultracapacitors 5.5V 1F -20 +/1 +80% ESR=10Ohms Sn-1Cu AEC-Q200.
Datasheet
FXU0H105ZF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 1 F | |
| Voltage Rating DC | 5.5 VDC | |
| Termination Style | SMD/SMT | |
| Lead Spacing | 7.62 mm (0.3 in) | |
| Diameter | 21.5 mm (0.846 in) | |
| Length | 10 mm | |
| ESR | 10 Ohms | |
| Tolerance | - 20 %, 80 % | |
| Orientation | Vertical | |
| Product | Supercapacitors | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | FXU | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors | |
| Part # Aliases | USCFXU0H105Z00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 90 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.31 | $477.90 | |
| $5.02 | $2,710.80 | |
| $4.89 | $5,281.20 |
Need more?