Reference Only
FXS ENG KIT 05
EMI Kits WiFi/5G Flex Sup Kit u10-42 UL 94 V-0.
Datasheet
FXS ENG KIT 05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | EMI Kits | |
| Series | FXS KIT | |
| Product | EMI Filters | |
| Packaging | Bulk | |
| Product Type | EMI Kits | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $51.37 | $256.85 | |
| $46.68 | $466.80 |
Need more?