Reference Only

FT0H474ZF

Supercapacitors / Ultracapacitors 5.5V 0.47F -20/+80% LS=5.08mm.

Manufacturer:

Mfr Part:
FT0H474ZF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySupercapacitors / Ultracapacitors
Capacitance470000 uF
Voltage Rating DC5.5 VDC
Termination StyleRadial
Lead Spacing5.08 mm (0.2 in)
Diameter16.5 mm (0.65 in)
Length13 mm
Life1000 Hour
ESR6.5 Ohms
Tolerance- 20 %, + 80 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Height13 mm
SeriesFT
PackagingBulk
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.91$1,164.00
Need more?
Available Regional Inventory
15,000 available now at ttieurope.com