
FR11/6/3-12H
Ferrite Toroids / Ferrite Rings
Datasheet
FR11/6/3-12H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Ferrite Toroids / Ferrite Rings | |
| Product Type | Ferrite Toroids / Ferrite Rings | |
| Product | Toroids | |
| Inside Diameter | 6 mm | |
| Outside Diameter | 11 mm | |
| Outside Height | 3 mm | |
| Packaging | Bulk | |
| Inductance | 4.2 uH | |
| Subcategory | Ferrites | |
| Type | Toroidal Core |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8504909630 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?