Reference Only

FPL150/100/16-BH1T

Ferrite Toroids / Ferrite Rings 4900kg/m3 Thck=16mm 30kw AEC-Q200.

Manufacturer:

Mfr Part:
FPL150/100/16-BH1T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFerrite Toroids / Ferrite Rings
Product TypeFerrite Toroids / Ferrite Rings
ProductFerrite Bead Cores
Outside Length150 mm
Outside Height16 mm
SeriesFPL
PackagingTray
Core MaterialFerrite
Frequency1 MHz
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Operating Temperature Range- 40 C to + 125 C
Outside Width100 mm
QualificationAEC-Q200
SubcategoryFerrites
Test Frequency100 kHz
TypeWPT Ferrite Tiles
Part # AliasesUFCL150AEB1T00

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?