Reference Only
FPL100/100/6-BH1T
Ferrite Toroids / Ferrite Rings 4900kg/m3 Thck=6mm 3.7kW AEC-Q200.
Datasheet
FPL100/100/6-BH1T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Ferrite Toroids / Ferrite Rings | |
| Product Type | Ferrite Toroids / Ferrite Rings | |
| Product | Plates | |
| Outside Length | 100 mm | |
| Outside Height | 6 mm | |
| Series | FPL | |
| Packaging | Tray | |
| Core Material | Ferrite | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q200 | |
| Subcategory | Ferrites | |
| Part # Aliases | UFCL100ABB1T00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.57 | $541.68 | |
| $20.62 | $1,237.20 |
Need more?