Reference Only
FLM ENG KIT 22
Capacitor Kits 3 pcs 22 values Film Kit.
Datasheet
FLM ENG KIT 22 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Capacitor Kits | |
| Product | Film Capacitor Kits | |
| Type | Polypropylene Pulse/High Frequency Capacitors | |
| Series | FLM ENG KIT | |
| Packaging | Bulk | |
| Capacitance Range | 470 pF to 4.7 uF | |
| Product Type | Capacitor Kits | |
| Subcategory | Capacitors | |
| Termination Style | Radial | |
| Tolerance | 5 %, 10 % | |
| Voltage Range | 250 VDC to 2 kVDC, 160 VAC to 2 kVAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---