Reference Only
FLM ENG KIT 21
Capacitor Kits 3 pcs 23 values Film Kit.
Datasheet
FLM ENG KIT 21 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Capacitor Kits | |
| Capacitance Range | 1 nF to 6.8 uF | |
| Packaging | Bulk | |
| Product Type | Capacitor Kits | |
| Product | Film Capacitor Kits | |
| Series | FLM ENG KIT | |
| Subcategory | Capacitors | |
| Termination Style | Radial | |
| Tolerance | 20 % | |
| Type | Metallized Polypropylene |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.10 | $922.00 | |
| $44.93 | $1,123.25 |
Need more?