Reference Only
FLM ENG KIT 20
Capacitor Kits 10 pcs 11 values.
Datasheet
FLM ENG KIT 20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Capacitor Kits | |
| Capacitance Range | 100 nF to 1.2 uF | |
| Packaging | Bulk | |
| Product Type | Capacitor Kits | |
| Product | Film Capacitor Kits | |
| Series | FLM ENG KIT | |
| Subcategory | Capacitors | |
| Termination Style | Radial | |
| Tolerance | 10 % | |
| Type | Class X2 Metallized Polypropylene Film Capacitor | |
| Voltage Range | 310 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250020 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---