Reference Only

FLLE2003ASMD

Obsolete
Power Line Filters Single Phase 300V 3A Chassis Mount

Manufacturer:

Mfr Part:
FLLE2003ASMD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryPower Line Filters
Voltage Rating300 VAC
Current Rating3 A
Mounting StyleChassis Mount
Termination StyleWire
Leakage Current370 uA
SeriesFLLE2 - S
PackagingBulk
Operating Frequency60 Hz
Capacitance4.7 nF
Height40 mm
Inductance14 mH
Inductance - uH14000 uH
Length85 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 25 C
Product TypePower Line Filters
SubcategoryPower Condition
Width50 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?