Reference Only
FLLE2001AQDD
Obsolete
Power Line Filters Single Phase 300V 1A Chassis Mount
Datasheet
FLLE2001AQDD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Power Line Filters | |
| Voltage Rating | 300 VAC | |
| Current Rating | 1 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Wire | |
| Leakage Current | 370 uA | |
| Series | FLLE2 - Q | |
| Packaging | Bulk | |
| Operating Frequency | 60 Hz | |
| Capacitance | 150 nF | |
| Height | 19 mm | |
| Inductance | 12 mH | |
| Inductance - uH | 12000 uH | |
| Length | 70 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 45 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?