Reference Only

FLLDU300A945I0

End of Life
Power Line Filters 250V 300A W/ M32 METRIC NUT

Manufacturer:

Mfr Part:
FLLDU300A945I0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryPower Line Filters
Filter Type1-Phase Single-Stage Filter
Voltage Rating250 VAC, 350 VDC
Current Rating300 A
Mounting StyleChassis Mount
Termination StyleScrew
PackagingBulk
Operating Frequency50 Hz, 60 Hz
Capacitance4.7 uF, 4.7 uF
ComplianceUL; IEC/EN
Length215 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypePower Line Filters
SubcategoryPower Condition
Part # AliasesLLDU300A945I0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?