FIS101 Pulse Electronics

FIS101

Obsolete
Current Transformers - Board Mount CURRENT SENSE IND

Manufacturer:

Mfr Part:
FIS101

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryCurrent Transformers - Board Mount
Mounting StylePCB Mount
Inductance5 mH
Current Rating15 A
Turns Ratio1:50
Termination StyleRadial
Length17.2 mm
Width9.53 mm
Height20.4 mm
Frequency Range200 kHz
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeCurrent Transformers
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?