FEP7-5H KEMET

FEP7-5H

Ferrite Cores & Accessories

Manufacturer:

Mfr Part:
FEP7-5H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFerrite Cores & Accessories
ProductFerrite Cores
CoreFEP Core
Inductance1.1 uH
Core Material5H
PackagingBulk
Inside Height2.5 mm
Inside Length7.4 mm
Outside Height3.75 mm
Outside Length9.2 mm
Outside Width6.5 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites

Export and Environmental Classification

AttributeDescription
HTS8504909630
TARIC8504901110
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?