FEP17-7H KEMET

FEP17-7H

Ferrite Cores & Accessories

Manufacturer:

Mfr Part:
FEP17-7H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFerrite Cores & Accessories
ProductFerrite Cores
CoreFEP Core
Inductance5.8 uH
Core Material7H
PackagingBulk
Inside Height5.5 mm
Inside Length12 mm
Outside Height8.5 mm
Outside Length18 mm
Outside Width11.25 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites

Export and Environmental Classification

AttributeDescription
HTS8504909630
TARIC8504901110
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?