FEI44-BH1 KEMET

FEI44-BH1

Ferrite Cores & Accessories

Manufacturer:

Mfr Part:
FEI44-BH1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFerrite Cores & Accessories
ProductFerrite Cores
CoreFEI Core
Core Size44 x 30 x 15.3
Inductance5.4 uH
Tolerance25 %
Core MaterialBH1
PackagingBulk
Inside Height15.3 mm
Inside Length31.2 mm
Inside Width23 mm
Outside Height15.3 mm
Outside Length44 mm
Outside Width30 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites

Export and Environmental Classification

AttributeDescription
HTS8504909630
TARIC8504901110
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?