FEI25-BH2 KEMET

FEI25-BH2

Ferrite Cores & Accessories

Manufacturer:

Mfr Part:
FEI25-BH2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFerrite Cores & Accessories
ProductFerrite Cores
CoreFEI Core
Core Size25.3 x 15.3 x 7
Inductance2 uH
Tolerance25 %
Core MaterialBH2
PackagingBulk
Inductance - nH2000 nH
Inside Height7 mm
Inside Length19.2 mm
Inside Width12.2 mm
Outside Height7 mm
Outside Length25.3 mm
Outside Width15.3 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites

Export and Environmental Classification

AttributeDescription
HTS8504909630
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?