FEE16-BH2 KEMET

FEE16-BH2

Ferrite Cores & Accessories

Manufacturer:

Mfr Part:
FEE16-BH2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFerrite Cores & Accessories
ProductFerrite Cores
CoreFEE Core
Inductance1.2 uH
Tolerance25 %
Core MaterialBH2
Termination StyleSMD/SMT
PackagingBulk
Inside Length11.8 mm
Inside Width5 mm
Outside Height5 mm
Outside Length16 mm
Outside Width7 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites

Export and Environmental Classification

AttributeDescription
HTS8504909630
TARIC8504901110
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?