Reference Only

FE0H224ZF

Supercapacitors / Ultracapacitors 5.5VDC 220000 uF -20/80% LS=7.6mm.

Manufacturer:

Mfr Part:
FE0H224ZF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySupercapacitors / Ultracapacitors
Capacitance220000 uF
Voltage Rating DC5.5 VDC
Termination StyleRadial
Diameter21.5 mm (0.846 in)
ESR3.5 Ohms
Tolerance- 20 %, + 80 %
OrientationHorizontal
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
Height15.5 mm
SeriesFE
PackagingBulk
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 90 / Multiples: 90)
Quantity Unit PriceExt. Price
$9.42$847.80
$8.50$4,590.00
Need more?