Reference Only

FCS0H473ZFTBR24

Supercapacitors / Ultracapacitors 5.5V .047F -20/80% Tape Width=24mm.

Manufacturer:

Mfr Part:
FCS0H473ZFTBR24

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySupercapacitors / Ultracapacitors
Capacitance47000 uF
Voltage Rating DC5.5 VDC
Termination StyleSMD/SMT
Diameter10.7 mm (0.421 in)
Length10.8 mm
ESR100 Ohms
Tolerance- 20 %, + 80 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
Height5.5 mm
SeriesFCS
PackagingReel
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?