Reference Only

FBNMB3100ZB110

Power Line Filters

Manufacturer:

Mfr Part:
FBNMB3100ZB110

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryPower Line Filters
Filter TypePower Inlet EMI Filter
Voltage Rating250 VAC
Current Rating1 A
Mounting StyleChassis Mount
Termination StyleQuick Connect
PackagingBulk
Operating Frequency50 Hz, 60 Hz
Height24 mm
Inductance10 mH
Length55 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypePower Line Filters
SubcategoryPower Condition
Width51 mm

Export and Environmental Classification

AttributeDescription
HTS8536301000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?