Reference Only
FA0H474ZF
Supercapacitors / Ultracapacitors 5.5V .47F -20/+80% LS=15mm.
Datasheet
FA0H474ZF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 470000 uF | |
| Voltage Rating DC | 5.5 VDC | |
| Termination Style | Radial | |
| Lead Spacing | 15 mm (0.591 in) | |
| Diameter | 36.5 mm (1.437 in) | |
| Length | 16.5 mm | |
| ESR | 3.5 Ohms | |
| Tolerance | - 20 %, + 80 % | |
| Product | EDLC / Supercaps | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 70 C | |
| Series | FA | |
| Packaging | Bulk | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors | |
| Type | Cylindrical |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.73 | $411.90 | |
| $13.17 | $790.20 | |
| $12.70 | $1,524.00 |
Need more?