Reference Only

FA0H473ZF

Supercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% LS=5.1mm.

Manufacturer:

Mfr Part:
FA0H473ZF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySupercapacitors / Ultracapacitors
Capacitance47000 uF
Voltage Rating DC5.5 VDC
Termination StyleRadial
Lead Spacing5.1 mm (0.201 in)
Diameter16 mm (0.63 in)
ESR20 Ohms
Tolerance- 20 %, + 80 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
Height15.5 mm
SeriesFA
PackagingBulk
Lead Diameter0.4 mm
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.11$1,644.00
$4.04$4,848.00
Need more?