Reference Only

F881KJ252K300L

Safety Capacitors 300volts 2500pF 10%.

Manufacturer:

Mfr Part:
F881KJ252K300L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySafety Capacitors
Capacitance2500 pF
Safety RatingY2
Voltage Rating AC300 VAC
Termination StyleRadial
Lead Spacing7.5 mm (0.295 in)
Voltage Rating DC1 kVDC
Length10 mm
Width5 mm
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance10 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Height10.5 mm
SeriesF881
PackagingReel
Product TypeSafety Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 39 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,800 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.252$1,209.60
$0.232$5,568.00
Need more?