Reference Only

F872RH105M480Z

Safety Capacitors 1000V 1uF 20% LS=37.5mm.

Manufacturer:

Mfr Part:
F872RH105M480Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySafety Capacitors
Capacitance1 uF
Voltage Rating AC480 VAC
Lead Spacing37.5 mm (1.476 in)
Voltage Rating DC1 kVDC
ProductSafety Film Capacitors
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
SeriesF872
PackagingBulk
Product TypeSafety Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 42 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 154 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.73$574.42
$3.69$1,704.78
Need more?